Low

AMPHENOL AEROSPACE  MS3106A-28-21P  Circular Connector, MIL-DTL-5015 Series, Straight Plug, 37 Contacts, Solder Pin, Threaded, 28-21

AMPHENOL AEROSPACE MS3106A-28-21P
AMPHENOL AEROSPACE MS3106A-28-21P
Technical Data Sheet (898.23KB) EN Ver todos os documentos técnicos

A imagem é meramente ilustrativa. Consulte a descrição do produto.

AMPHENOL AEROSPACE MS3106A-28-21P
AMPHENOL AEROSPACE MS3106A-28-21P

Descrição geral do produto

The MS3106A-28-21P from Amphenol is MIL-DTL-5015 series straight plug with 37 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Informação do produto

Military Specification:
MIL-DTL-5015 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
37Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Threaded
Insert Arrangement:
28-21
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Product Range:
MIL-DTL-5015 Series
Gender:
Plug
Contact Gender:
Pin
Connector Shell Size:
28
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Procurar produtos semelhantes  agrupados por atributo comum

Aplicações

  • Aerospace, Defence, Military;
  • Industrial

Legislação e Ambiente

País de origem:
United States

País onde se realizou a maior parte do processo de produção

Conformidade RoHS:
Não
Tarifa N.º:
85366990
Peso (kg):
.12

Alternativas

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 37 Contacts, Solder Pin, Threaded, 28-21

AMPHENOL

37:  Em stock

Preço para: Cada

1+ 85,10 € 5+ 78,29 € 10+ 71,18 € 25+ 63,14 €

Comprar

Circular Connector, 97 Series, Straight Plug, 37 Contacts, Solder Pin, Threaded, 28-21

AMPHENOL

53:  Em stock

Preço para: Cada

1+ 62,46 € 3+ 55,52 € 10+ 48,04 € 25+ 41,64 €

Comprar

Circular Connector, 97 Series, Straight Plug, 37 Contacts, Solder Pin, Threaded, 28-21

AMPHENOL

158 Em stock

Preço para: Cada

1+ 52,17 € 5+ 49,04 € 20+ 44,34 € 70+ 43,45 € mais…

Comprar

Circular Connector, CA Series, Cable Mount Receptacle, 37 Contacts, Solder Pin, Threaded, 28-21

ITT CANNON

203:  Em stock

Preço para: Cada

1+ 82,1569 € 5+ 75,5867 € 10+ 68,7162 € 25+ 60,9566 €

Comprar

Circular Connector, CA Series, Straight Plug, 37 Contacts, Solder Pin, Threaded, 28-21

ITT CANNON

203:  Em stock

Preço para: Cada

1+ 87,1798 € 5+ 80,2055 € 10+ 72,9078 € 25+ 64,6863 €

Comprar

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 37 Contacts, Solder Pin, Threaded, 28-21

AMPHENOL

171:  Em stock

Preço para: Cada

1+ 64,31 € 3+ 57,17 € 10+ 49,47 € 25+ 42,88 €

Comprar

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 37 Contacts, Solder Socket, Threaded, 28-21

AMPHENOL

352:  Em stock

Preço para: Cada

1+ 96,65 € 5+ 88,91 € 10+ 80,82 € 25+ 71,71 €

Comprar

Produtos associados