Low

AMPHENOL  D38999/20FD19SE  Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 19 Contacts, Crimp Socket

AMPHENOL D38999/20FD19SE
AMPHENOL D38999/20FD19SE
Nº da peça do fabricante:
D38999/20FD19SE
Código Farnell
1879544
Ficha técnica:
Ver todos os documentos técnicos
AMPHENOL D38999/20FD19SE
AMPHENOL D38999/20FD19SE

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Descrição geral do produto

The D38999/20FD19SE from Amphenol is MIL-DTL-38999 Series III wall mount receptacle with 19 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposu...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Informação do produto

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
19Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Threaded
Insert Arrangement:
15-19
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
E
Service Class:
EMI
Product Range:
MIL-DTL-38999 Series III
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
15
Contact Termination Type:
Crimp
Connector Mounting:
Panel Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Procurar produtos semelhantes  agrupados por atributo comum

Aplicações

  • Aerospace, Defence, Military;
  • Industrial

Legislação e Ambiente

País de origem:
United States

País onde se realizou a maior parte do processo de produção

Conformidade RoHS:
Sim
Tarifa N.º:
85369010
Peso (kg):
.001

Produtos associados