Low

AMPHENOL  D38999/24WH53BN  Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 53 Contacts

AMPHENOL D38999/24WH53BN
AMPHENOL D38999/24WH53BN
Nº da peça do fabricante:
D38999/24WH53BN
Código Farnell
1882369
Ficha técnica:
Ver todos os documentos técnicos
AMPHENOL D38999/24WH53BN
AMPHENOL D38999/24WH53BN

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Descrição geral do produto

The D38999/24WH53BN from Amphenol is MIL-DTL-38999 Series III jam nut receptacle with 53 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure....
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Informação do produto

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
53Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
23-53
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Corrosion Resistant, EMI
Product Range:
MIL-DTL-38999 Series III
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
23
Contact Termination Type:
Crimp
Connector Mounting:
Flange Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Procurar produtos semelhantes  agrupados por atributo comum

Aplicações

  • Aerospace, Defence, Military;
  • Industrial

Legislação e Ambiente

País de origem:
Great Britain

País onde se realizou a maior parte do processo de produção

Conformidade RoHS:
Não
Tarifa N.º:
85369010
Peso (kg):
.001