Low

AMPHENOL  MS3100R32-1P  Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 5 Contacts, Solder Pin, Threaded

AMPHENOL MS3100R32-1P
Technical Data Sheet (898.23KB) EN Ver todos os documentos técnicos

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Descrição geral do produto

The MS3100R32-1P from Amphenol is MIL-DTL-5015 series wall mount receptacle with 5 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Informação do produto

Military Specification:
MIL-DTL-5015 Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
5Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Threaded
Insert Arrangement:
32-1
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed, Lightweight
Product Range:
MIL-DTL-5015 Series
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
32
Contact Termination Type:
Solder
Connector Mounting:
Panel Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Procurar produtos semelhantes  agrupados por atributo comum

Aplicações

  • Aerospace, Defence, Military;
  • Industrial

Legislação e Ambiente

País de origem:
United States

País onde se realizou a maior parte do processo de produção

Conformidade RoHS:
Não
Tarifa N.º:
85369010
Peso (kg):
.001