Low

AMPHENOL  MS3101A12S-3P-RES  Circular Connector, MIL-DTL-5015 Series, Cable Mount Receptacle, 2 Contacts, Solder Pin, Threaded

AMPHENOL MS3101A12S-3P-RES
Nº da peça do fabricante:
MS3101A12S-3P-RES
Código Farnell
1479263
Gama de produtos
MIL-DTL-5015 Series
Ficha técnica:
Ver todos os documentos técnicos

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Descrição geral do produto

The MS3101A12S-3P-RES from Amphenol is MIL-DTL-5015 series cable mount receptacle with 2 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connecto...
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Informação do produto

Military Specification:
MIL-DTL-5015 Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
2Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Threaded
Insert Arrangement:
12S-3
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Product Range:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Procurar produtos semelhantes  agrupados por atributo comum

Aplicações

  • Aerospace, Defence, Military;
  • Industrial

Legislação e Ambiente

País de origem:
United States

País onde se realizou a maior parte do processo de produção

Tarifa N.º:
85369010
Peso (kg):
.001

Alternativas

Circular Connector, MIL-DTL-5015 Series, Cable Mount Receptacle, 2 Contacts, Solder Pin, Threaded

AMPHENOL

124:  Em stock

Preço para: Cada

1+ 27,59 € 3+ 24,52 € 10+ 21,22 € 25+ 18,39 €

Comprar