Low

MS3101A28-21SX - 

Circular Connector, MIL-DTL-5015 Series, Cable Mount Receptacle, 37 Contacts, Solder Socket

MS3101A28-21SX - Circular Connector, MIL-DTL-5015 Series, Cable Mount Receptacle, 37 Contacts, Solder Socket

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Nº da peça do fabricante:
MS3101A28-21SX
Código Farnell
1479514
Gama de produtos
MIL-DTL-5015 Series
Ficha técnica:
(EN)
Ver todos os documentos técnicos

Descrição geral do produto

The MS3101A28-21SX from Amphenol is MIL-DTL-5015 series cable mount receptacle with 37 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Aplicações

Aerospace, Defence, Military, Industrial

Informação do produto

:
MIL-DTL-5015 Series
:
Cable Mount Receptacle
:
37Contacts
:
Solder Socket
:
Threaded
:
28-21
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
X
:
General Duty
:
MIL-DTL-5015 Series
Procurar produtos semelhantes Seleccione e modifique os atributos acima para encontrar produtos semelhantes.

Pesquisas relacionadas

0 Em stock

Envio directo do fabricante

Não cancelável / Não reembolsável

100,76 € 100.76
Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço
1 + 100,76 €
5 + 92,70 €
10 + 84,28 €
25 + 74,76 €