Low

AD8233CB-EBZ - 

Evaluation Board, Heart Rate Monitor Front End, AD8233

AD8233CB-EBZ - Evaluation Board, Heart Rate Monitor Front End, AD8233

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Nº da peça do fabricante:
AD8233CB-EBZ
Código Farnell
2667954
Ficha técnica:
(EN)
Ver todos os documentos técnicos

Descrição geral do produto

The AD8233CB-EBZ is an evaluation board for AD8233 low noise heart rate monitor. The AD8233 is an integrated signal conditioning block for ECG and other biopotential measurement applications. The IC is designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions such as those created by motion or remote electrode placement. This evaluation board contains an AD8233 heart rate monitor (HRM) front end conveniently mounted with the necessary components for initial evaluation in fitness applications. Inputs, outputs, supplies and leads off detection terminals are routed to test pins to simplify connectivity. Switches and jumpers are available for setting input bias voltage, shutdown (SDN), right leg drive shutdown (RLD SDN), fast restore (FR) and AC/DC leads off detection mode. It is a 4-layer board with components mounted on the primary side only. Rubber feet are available on the secondary side for mechanical stability.
  • Ready to use HRM front end
  • Operates in two electrode or three electrode configurations
  • Directly interfaces to data acquisition and analogue to digital converters (ADCs)
  • Easy mode selection with switches
  • Allows various circuit configurations
  • 3.5mm electrode jack
  • PCB is designed following standard practices to ensure signal integrity & reduce manufacturing costs

Aplicações

Medical, Portable Devices

Avisos

ESD sensitive device. Proper ESD precautions should be taken to avoid performance degradation and loss of functionality.

Informação do produto

:
Analog Devices
:
AD8233
:
Medical - Health Platform
:
Heart Rate Monitor Front End
:
Eval Board AD8233
:
-
Procurar produtos semelhantes Seleccione e modifique os atributos acima para encontrar produtos semelhantes.

Pesquisas relacionadas

9 Em stock

3 em stock para entrega no dia seguinte (Liege stock)

6 em stock para entrega no dia seguinte (UK stock)

ver períodos limite
 
Verificar stock e tempos de entrega
Mais stock disponível na semana com início a 03-09-2018
50,52 € 50.52
Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço
1 + 50,52 €