Low

ADF4350BCPZ - 

IC, PLL, 4.4GHZ, 32LFCSP

ADF4350BCPZ - IC, PLL, 4.4GHZ, 32LFCSP

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Nº da peça do fabricante:
ADF4350BCPZ
Código Farnell
2084457
Gama de produtos
ADF4350 Series
Ficha técnica:
(EN)
Ver todos os documentos técnicos

Descrição geral do produto

The ADF4350BCPZ is a Wideband Synthesizer with integrated VCO that allows implementation of fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers if used with an external loop filter and external reference frequency. It has an integrated voltage controlled oscillator (VCO) with a fundamental output frequency ranging from 2200 to 4400MHz. In addition, divide-by-1/2/4/8 or 16 circuits allow the user to generate RF output frequencies as low as 137.5MHz. For applications that require isolation, the RF output stage can be muted. The mute function is both pin and software-controllable. An auxiliary RF output is also available, which can be powered down if not in use. Control of all the on-chip registers is through a simple 3-wire interface. The device operates with a power supply ranging from 3 to 3.6V and can be powered down when not in use.
  • 137.5 to 4400MHz Output frequency range
  • Fractional-N synthesizer and integer-N synthesizer
  • Low phase noise VCO
  • Programmable divide-by-1/-2/-4/-8/-16 output
  • <0.4ps Typical rms jitter
  • 1.8V Logic compatibility
  • Programmable dual-modulus prescaler of 4/5 or 8/9
  • Programmable output power level
  • RF output mute function
  • 3-wire serial interface
  • Analogue and digital lock detect
  • Switched bandwidth fast lock mode
  • Cycle slip reduction

Aplicações

Wireless, Test & Measurement, Communications & Networking, Clock & Timing

Avisos

ESD sensitive device, take proper precaution while handling the device.

Informação do produto

:
Frequency Synthesis
:
4.4GHz
:
32Pins
:
LFCSP
:
3V
:
3.6V
:
-40°C
:
85°C
:
Each
:
ADF4350 Series
:
Yes
:
MSL 3 - 168 hours
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
846 Em stock

846 em stock para entrega no dia seguinte (UK stock)

ver períodos limite
 
Verificar stock e tempos de entrega
Mais stock disponível na semana com início a 07-01-2019
11,31 € 11.31
Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço
1 + 11,31 €
10 + 9,80 €
25 + 9,24 €
50 + 8,90 €
100 + 8,00 €
250 + 7,13 €