Low

EVAL-AD9833SDZ - 

Evaluation Module, Programmable Waveform Generator, Low Power, 12.65 mW, 2.3 V to 5.5 V

EVAL-AD9833SDZ - Evaluation Module, Programmable Waveform Generator, Low Power, 12.65 mW, 2.3 V to 5.5 V
EVAL-AD9833SDZ - Evaluation Module, Programmable Waveform Generator, Low Power, 12.65 mW, 2.3 V to 5.5 V

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Nº da peça do fabricante:
EVAL-AD9833SDZ
Código Farnell
2378432
Gama de produtos
AD9833 Series
Ficha técnica:
(EN)
Ver todos os documentos técnicos

Descrição geral do produto

The EVAL-AD9833SDZ is a fully featured Evaluation Board for AD9833, a low power 12.65mW programmable waveform generator. The AD9833 is a 25MHz low power DDS device capable of producing high performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 13mW of power at 3V makes the AD9833 an ideal candidate for power sensitive applications. The board is used in conjunction with an EVAL-SDP-CB1Z SDP board. The USB-to-SPI communication to the AD9837 is completed using this Blackfin®-based development board. A high performance, on-board 25MHz trimmed general oscillator is available to use as the master clock for the AD9837 system. Various links and SMB connectors are also available on the board to maximize usability.
  • Graphical user interface software for board control and data analysis
  • Connector to EVAL-SDP-CB1Z system demonstration platform (SDP) board
  • Various power supply and reference link options

Aplicações

Test & Measurement, Industrial, Sensing & Instrumentation, Medical

Informação do produto

:
Analog Devices
:
AD9833
:
Clock & Timing
:
Waveform Generator
:
Eval Board AD9833, Software CD
:
AD9833 Series
Procurar produtos semelhantes Seleccione e modifique os atributos acima para encontrar produtos semelhantes.

Pesquisas relacionadas

Já não existe em stock

No longer stocked:: true No Longer Manufactured::