Low

PX0408 - 

Antenna, SMB Buccaneer, 440 - 470MHz

PX0408 - Antenna, SMB Buccaneer, 440 - 470MHz

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Fabricante:
BULGIN BULGIN
Nº da peça do fabricante:
PX0408
Código Farnell
1687562
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
The PX0408 is a straight SMB Buccaneer Antenna specifically developed for the 440 to 470MHz frequency bands. Integrating the antenna with its waterproof connector can reduce the total number of connectors in the RF chain, reducing insertion losses and effectively increasing the total system gain. Typical application areas are scientific and medical (ISM) radio for instrumentation and telemetry systems, including Zigbee. Additional applications are base stations and outdoor hotspot installations, specifically for wireless LAN, GSM and Bluetooth communication equipment. Designed to the same style as Bulgin's 400 series Buccaneer, the sealed antenna with its integrated SMB connector has an overall diameter of just 19mm with a panel fixing hole of 16mm diameter. Rated at IP68, it provides complete protection from harsh environments and all electrical connections are gold plating to ensure system performance and reliability is maintained.
  • Secure screw thread locking
  • Built-in half wavelength omnidirectional sealed antenna
  • Single-hole fixing
  • Waterproof and dustproof to IP68 when mated with compatible connector
  • 50R Nominal impedance

Aplicações

Industrial, Medical, Communications & Networking

Produtos associados

Pesquisas relacionadas

A aguardar entrega

Disponível para encomenda em espera com os tempos de entrega apresentados

 
Verificar stock e tempos de entrega
Mais stock disponível na semana com início a 06-08-2018

Contactem-me quando voltar a existir em stock

20,80 € 20.80
Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço
1 + 20,80 €
5 + 20,60 €
10 + 20,39 €
25 + 19,98 €
50 + 18,60 €
No longer stocked:: No Longer Manufactured::
Encomenda em espera