Low

DTS24F23-35JA-LC - 

Circular Connector, DTS Series, Jam Nut Receptacle, 100 Contacts

DEUTSCH DTS24F23-35JA-LC
DEUTSCH DTS24F23-35JA-LC

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Fabricante:
DEUTSCH DEUTSCH
Nº da peça do fabricante:
DTS24F23-35JA-LC
Código Farnell
2224584
Gama de produtos
DTS Series
Ficha técnica:
(EN)
Ver todos os documentos técnicos

Informação do produto

:
Copper Alloy
:
Jam Nut Receptacle
:
Gold
:
23-35
:
Aluminium Alloy Body
:
EMI
:
Threaded
:
100Contacts
:
DTS Series
:
MIL-DTL-38999 Series III
:
Electroless Nickel
:
A
:
Crimp Socket - Contacts Not Supplied
Procurar produtos semelhantes Seleccione e modifique os atributos acima para encontrar produtos semelhantes.

Descrição geral do produto

The DTS24F23-35JA-LC from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 100 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Aplicações

Commercial, Industrial

Produtos associados

Comparar seleccionados