Low

DTS24F25-19HN-LC - 

Circular Connector, DTS Series, Jam Nut Receptacle, 19 Contacts, Crimp Pin - Contacts Not Supplied

DTS24F25-19HN-LC - Circular Connector, DTS Series, Jam Nut Receptacle, 19 Contacts, Crimp Pin - Contacts Not Supplied
DTS24F25-19HN-LC - Circular Connector, DTS Series, Jam Nut Receptacle, 19 Contacts, Crimp Pin - Contacts Not Supplied

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Fabricante:
DEUTSCH DEUTSCH
Nº da peça do fabricante:
DTS24F25-19HN-LC
Código Farnell
2224623
Gama de produtos
DTS Series
Ficha técnica:
(EN)
Ver todos os documentos técnicos

Descrição geral do produto

The DTS24F25-19HN-LC from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 19 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Aplicações

Commercial, Industrial

Informação do produto

:
DTS Series
:
Jam Nut Receptacle
:
19Contacts
:
Crimp Pin - Contacts Not Supplied
:
Threaded
:
25-19
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
N
:
EMI
:
MIL-DTL-38999 Series III
Procurar produtos semelhantes Seleccione e modifique os atributos acima para encontrar produtos semelhantes.

Produtos associados

Comparar seleccionados

Pesquisas relacionadas

14 Em stock

Envio directo do fabricante

Não cancelável / Não reembolsável

Entrega em 5 dias úteis para os itens em stock

88,58 € 88.58
Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço
1 + 88,58 €
3 + 78,36 €
10 + 70,25 €
25 + 62,68 €