Low

DEUTSCH  DTS24F25-35HB-LC  Circular Connector, DTS Series, Jam Nut Receptacle, 128 Contacts, Crimp Pin - Contacts Not Supplied

DEUTSCH DTS24F25-35HB-LC
DEUTSCH DTS24F25-35HB-LC
Fabricante:
DEUTSCH DEUTSCH
Nº da peça do fabricante:
DTS24F25-35HB-LC
Código Farnell
2224659
Gama de produtos
DTS Series
Ficha técnica:
Ver todos os documentos técnicos
DEUTSCH DTS24F25-35HB-LC
DEUTSCH DTS24F25-35HB-LC

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Descrição geral do produto

The DTS24F25-35HB-LC from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 128 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Informação do produto

Product Range:
DTS Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
128Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
25-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
B
Service Class:
EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Procurar produtos semelhantes  agrupados por atributo comum

Aplicações

  • Commercial
  • Industrial

Legislação e Ambiente

País de origem:
Great Britain

País onde se realizou a maior parte do processo de produção

Conformidade RoHS:
Não
Tarifa N.º:
85369010
Peso (kg):
.001

Produtos associados