Low

DF11CZ-20DS-2V(22) - 

Wire-To-Board Connector, 2 mm, 20 Contacts, Receptacle, DF11 Series, Surface Mount, 2 Rows

HIROSE(HRS) DF11CZ-20DS-2V(22)

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Nº da peça do fabricante:
DF11CZ-20DS-2V(22)
Código Farnell
1688337
Gama de produtos
DF11 Series
Ficha técnica:
(EN)
Ver todos os documentos técnicos

Informação do produto

:
20Contacts
:
Tin Plated Contacts
:
Receptacle
:
DF11 Series
:
Phosphor Bronze
:
Surface Mount
:
2mm
:
2Rows
Procurar produtos semelhantes Seleccione e modifique os atributos acima para encontrar produtos semelhantes.

Descrição geral do produto

The DF11 series 2mm Double-row Connector with gold plated contacts. Double-row of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up. According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30AWG. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
  • Space-saving on board realized
  • Applicable wire covers wide range
  • ID type Connector achieves connection work
  • 0.5, 2A Rated current
  • 250VAC Rated voltage
  • 250VDC Rated voltage
  • 30, 50 Mating/unmating cycles
  • SMT, THT Mounting style
  • Straight, right angle connector orientation
  • Standard on-board mounting side
  • Number of positions 4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34 and 40
  • -40 to 85°C Operating temperature

Aplicações

Industrial

Produtos associados