Low

SIGNALTEK CT - 

Network Analyser, LCD, 1Gbps

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Nº da peça do fabricante:
SIGNALTEK CT
Código Farnell
2580657
Ficha técnica:
(EN)
Ver todos os documentos técnicos

Informação do produto

:
LCD
:
1Gbps
:
-
:
-
Procurar produtos semelhantes Seleccione e modifique os atributos acima para encontrar produtos semelhantes.

Descrição geral do produto

If you install or maintain data cabling, SignalTEK CT allows you to generate PDF test reports that prove installed links run at Gigabit Ethernet transmission rates. This means having a cost-effective way to demonstrate that the copper cabling was installed correctly and is capable of supporting Ethernet applications. It also gives network owners the assurance that installed cabling will support bandwidth hungry services like VoIP, IP CCTV and video streaming following moves, adds and changes.
  • Fast Autotest provides proof of network performance in seconds
  • USB port enables rapid transfer of test results to memory stick
  • Support for shielded & unshielded twisted pair cable including Cat 5e, Cat 6, Cat 6A & Cat 7
  • Stores up to 5000 tests to accommodate even the largest jobs
  • Ability to identify and trace cables with a compatible inductive tone probe
  • User-friendly menu structure for trouble-free operation and minimal training
  • Simple cable naming and job creation enhances on-site productivity
  • Tests against IEEE802.3ab to assure cable performance against a recognised international standard
  • Field replaceable RJ-45 contacts eliminate downtime from worn or damaged connectors
  • Rugged design provides protection against knocks in the field
  • Field replaceable RJ45 contacts eliminate downtime from worn or damaged connectors
  • Rugged design provides protection against knocks in the field

Conteúdo

Contents: Display, remote, 2x NiMH batteries, 2x 30cm patch cables Cat 5e STP, 2x power supply, user manual & carry case

Pesquisas relacionadas

A aguardar entrega

Disponível para encomenda em espera com os tempos de entrega apresentados

 
Verificar stock e tempos de entrega
Mais stock disponível na semana com início a 27-08-2018

Contactem-me quando voltar a existir em stock

1.741,00 € 1741.00
Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço
1 + 1.741,00 €
No longer stocked:: No Longer Manufactured::
Encomenda em espera