Low

IRS23364DSPBF - 

Driver IC, 3 Phase Bridge, 11.5V-20V Supply, 350mA Out, 530ns Delay, SOIC-28

IRS23364DSPBF - Driver IC, 3 Phase Bridge, 11.5V-20V Supply, 350mA Out, 530ns Delay, SOIC-28

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Nº da peça do fabricante:
IRS23364DSPBF
Código Farnell
1688552
Ficha técnica:
(EN)
Ver todos os documentos técnicos

Descrição geral do produto

The IRS23364DSPBF is a high voltage high speed power MOSFET and IGBT Gate Driver with three high-side and low-side referenced output channels for 3-phase applications. Proprietary HVIC and latch immune CMOS technologies have been implemented in a rugged monolithic structure. The floating logic input is compatible with standard CMOS or LSTTL outputs. An open-drain FAULT signal is provided to indicate that a fault has occurred. Fault conditions are cleared automatically after a delay programmed externally via an RC network connected to the RCIN input. The output driver features a high-pulse current buffer stage designed for minimum driver cross-conduction. Shoot-through protection circuitry and a minimum dead-time circuitry have been integrated into this IC. Propagation delays are matched to simplify the HVICs use in high frequency applications. The floating channels can be used to drive N-channel power MOSFETs or IGBTs in the high-side configuration, which operate up to 600V.
  • Drives up to 6-IGBT/MOSFET power devices
  • Integrated bootstrap functionality
  • Over-current protection
  • Over-temperature shutdown input
  • Advanced input filter
  • Integrated dead-time protection
  • Shoot-through (cross-conduction) protection
  • Under-voltage lockout for VCC and VBS
  • Enable/disable input and fault reporting
  • Adjustable fault clear timing
  • Separate logic and power grounds
  • Tolerant to negative transient voltage
  • Designed for use with bootstrap power supplies
  • Matched propagation delays for all channels
  • 3.3V Input logic compatible
  • -40 to 125°C Operating temperature range

Aplicações

Industrial, Consumer Electronics

Avisos

ESD sensitive device, take proper precaution while handling the device.

Informação do produto

:
3 Phase Bridge
:
350mA
:
11.5V
:
20V
:
SOIC
:
28Pins
:
530ns
:
530ns
:
-40°C
:
125°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Procurar produtos semelhantes Seleccione e modifique os atributos acima para encontrar produtos semelhantes.

Pesquisas relacionadas

43 Em stock

43 em stock para entrega no dia seguinte (UK stock)

ver períodos limite
 
Verificar stock e tempos de entrega
Mais stock disponível na semana com início a 27-08-2018
5,07 € 5.07
Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço
1 + 5,07 €
10 + 3,12 €
25 + 3,09 €
50 + 3,05 €
100 + 3,02 €
250 + 2,98 €
500 + 2,95 €