Low

CA3106E36-3SYBF80F0 - 

Circular Connector, CA-B Series, Straight Plug, 6 Contacts, Crimp Socket - Contacts Not Supplied

CA3106E36-3SYBF80F0 - Circular Connector, CA-B Series, Straight Plug, 6 Contacts, Crimp Socket - Contacts Not Supplied

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Nº da peça do fabricante:
CA3106E36-3SYBF80F0
Código Farnell
1730978
Gama de produtos
CA-B Series
Ficha técnica:
(EN)
Ver todos os documentos técnicos

Descrição geral do produto

The CA3106E36-3SYBF80F0 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 6 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with silver plating

Aplicações

Commercial, Industrial

Informação do produto

:
CA-B Series
:
Straight Plug
:
6Contacts
:
Crimp Socket - Contacts Not Supplied
:
Reverse Bayonet
:
36-3
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Silver
:
Y
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Procurar produtos semelhantes Seleccione e modifique os atributos acima para encontrar produtos semelhantes.

Produtos associados

Pesquisas relacionadas

0 Em stock

Envio directo do fabricante

Não cancelável / Não reembolsável

116,8787 € 116.88
Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço
1 + 116,87873 €
5 + 107,52566 €
10 + 97,7569 €
25 + 86,71797 €