Low

LPC1763FBD100,551 - 

ARM Microcontroller, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32bit, 100 MHz

LPC1763FBD100,551 - ARM Microcontroller, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32bit, 100 MHz

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Fabricante:
NXP NXP
Nº da peça do fabricante:
LPC1763FBD100,551
Código Farnell
2094294
Gama de produtos
LPC Family LPC1700 Series Microcontrollers
Ficha técnica:
(EN)
Ver todos os documentos técnicos

Descrição geral do produto

The LPC1763FBD100,551 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 100MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 256kB internal flash, 64kB internal RAM, 8-channel general purpose DMA controller, 8-channel 12-bit A/D converter, 10-bit D/A converter, motor control PWM, quadrature encoder interface, four general purpose timers, 6-output general purpose PWM, ultra-low power real-time clock (RTC) with separate battery supply and 70 general-purpose I/O pins.
  • ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
  • In-system programming (ISP) and In-application programming (IAP)
  • Multilayer AHB matrix interconnect
  • Split APB bus
  • Standard JTAG debug interface for compatibility
  • Emulation trace module enables non-intrusive, high-speed real-time tracing of instruction execution
  • Integrated PMU (power management unit)
  • Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
  • Four external interrupt inputs configurable as edge/level sensitive
  • Non-maskable Interrupt (NMI) input
  • The wake-up interrupt controller (WIC)
  • Brownout detect with separate threshold for interrupt and forced reset
  • Power-on reset (POR)
  • Crystal oscillator with an operating range of 1MHz to 25MHz
  • 4MHz Internal RC oscillator trimmed to 1 % accuracy
  • PLL allows CPU operation up to the maximum CPU rate
  • USB PLL for added flexibility
  • Code read protection (CRP) with different security levels
  • Unique device serial number for identification purposes

Aplicações

Metering, Lighting, Communications & Networking, Industrial, Security, Logistics, Motor Drive & Control

Informação do produto

:
LPC Family LPC1700 Series Microcontrollers
:
ARM Cortex-M3
:
32bit
:
100MHz
:
256KB
:
64KB
:
100Pins
:
LQFP
:
70I/O's
:
I2C, SPI, UART
:
2.4V
:
3.6V
:
LPC
:
LPC1700
:
Each
:
Yes
:
MSL 3 - 168 hours
Procurar produtos semelhantes Seleccione e modifique os atributos acima para encontrar produtos semelhantes.

Pesquisas relacionadas

95 Em stock

95 em stock para entrega no dia seguinte (UK stock)

ver períodos limite
 
Verificar stock e tempos de entrega
Mais stock disponível na semana com início a 30-07-2018
5,99 € 5.99
Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço
1 + 5,99 €
10 + 5,45 €
25 + 5,36 €
50 + 4,94 €
100 + 4,51 €
250 + 4,44 €
500 + 3,53 €
No longer stocked:: No Longer Manufactured::
Adicionar ao cesta
Preço total:
Preço total: ( )
Preço total: --

Análises de clientes

Comunidade

Gostaria de ver comentários de outros clientes sobre este produto?

 Leia discussões, blogues e documentos dos membros da nossa comunidade.

Filtros:

Seleccione o(s) tipo(s) de documento que pretende ver e clique no botão “Aplicar filtros”
Faça uma pergunta a um dos nossos especialistas ou inicie um debate e obtenha respostas dos especialistas dos fornecedores e engenheiros da nossa comunidade.