Low

OM13069UL - 

Demonstration Board, Smartphone Quick Jack Solution, LPC812

OM13069UL - Demonstration Board, Smartphone Quick Jack Solution, LPC812
OM13069UL - Demonstration Board, Smartphone Quick Jack Solution, LPC812

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Fabricante:
NXP NXP
Nº da peça do fabricante:
OM13069UL
Código Farnell
2427497

Descrição geral do produto

The OM13069 Smartphone Quick-Jack solution includes a small PCB with an LPC812 microcontroller, an energy harvesting IC, a miniature joystick and an expansion header. The LPC812 is an ARM, Cortex-M0+ microcontroller which manage the data transport, encoding/decoding data using the Manchester algorithm to be exchanged over the audio channels. The board's expansion header makes it easy connect myriad sensors (such as temperature, humidity, wind, heart rate, accelerometer etc), switches (lights, power etc), HMI devices (such as keyboards, game controllers etc) or other devices that collect or log data from a variety of sources. An energy harvesting circuit utilizes the right audio channel to draw power from the smart device to power the Quick-Jack board and attached sensors. The onboard joystick can be used to demonstrate a UI implementation and results are displayed by an App on the connected smartphone or tablet.
  • Header for connecting external debug probe to enable code development
  • I/O devices such as joystick, thermometer and LEDs
  • 3.5mm male stereo plus microphone audio jack
  • Downloadable free applications for both iOS and Android

Aplicações

Hobby & Education, Maintenance & Repair, Medical, System Monitoring, Industrial, Consumer Electronics

Notas de rodapé

To download the sample App, please visit Google Play of the iPhone App Store and search for "NXP Quick-Jack".

Informação do produto

:
NXP
:
LPC812
:
Sensor
:
Smartphone Quick Jack Solution
:
Demo Board LPC812, Joystick, Male Audio Jack, App Download Source Code
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
39 Em stock

6 em stock para entrega no dia seguinte (Liege stock)

33 em stock para entrega no dia seguinte (UK stock)

ver períodos limite
 
Verificar stock e tempos de entrega
Mais stock disponível na semana com início a 01-04-2019
15,05 € 15.05
Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço
1 + 15,05 €