Low

EZ430-RF2500-SEH - 

Energy Harvesting, Solar Energy Harvesting Development Tool

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Nº da peça do fabricante:
EZ430-RF2500-SEH
Código Farnell
1740342
Ficha técnica:
(EN)
Ver todos os documentos técnicos

Descrição geral do produto

The EZ430-RF2500-SHE is a solar energy harvesting development kit for powered wireless sensor network, based on the ultra low power MSP430 microcontroller. Solar energy harvester module includes a high efficiency solar (2.25x2.25") panel optimized for operating indoors under low intensity fluorescent lights, which provides enough power to run a wireless sensor application with no additional batteries. Inputs are also available for external energy harvesters such as thermal, piezoelectric, or another solar panel. The eZ430-RF2500 is used to run the energy harvesting application. It is a complete USB based MSP430 wireless development tool and provides all the hardware and software necessary to use the MSP430F2274 microcontroller and CC2500 2.4GHz wireless transceiver. It includes a USB debugging interface that allows for real time, in system debugging and programming for the MSP430 and it is also the interface to transfer data to a PC from wireless system.
  • Efficient solar energy harvesting module for the eZ430-RF2500
  • Battery less operation
  • Works in low ambient light
  • 400 plus transmissions in dark
  • Adaptable to any RF network or sensor input
  • Inputs available for external harvesters (thermal, piezo, 2nd solar panel, etc.)
  • USB debugging and programming interface with application backchannel to PC
  • 18 available analog and communications input/output pins
  • Highly integrated, ultra low power MSP430 MCU with 16MHz performance
  • Two green and red LEDs for visual feedback, Interruptible push button for user feedback

Aplicações

Alternative Energy

Conteúdo

Two eZ430-RF2500T wireless target boards, One eZ430-RF USB debugging interface, One AAA battery pack with expansion board (batteries included), One SEH-01-DK Solar Energy Harvesting Board, One MSP430 Development Tool CD containing documentation and development software.

Avisos

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Informação do produto

:
Texas Instruments
:
MSP430
:
Sensing - Temperature
:
Energy Harvesting
:
eZ430-RF2500T Wireless Target Boards, USB Debugging Interface, SEH-01 Harvester Board, AAA battery
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
28 Em stock

9 em stock para entrega no dia seguinte (Liege stock)

19 em stock para entrega no dia seguinte (UK stock)

ver períodos limite
 
Verificar stock e tempos de entrega
Mais stock disponível na semana com início a 28-01-2019
145,00 € 145.00
Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço
1 + 145,00 €