Low

RI-I02-112A-03 - 

RFID TRANSPONDER, 13.56MHZ, 2KBIT

RI-I02-112A-03 - RFID TRANSPONDER, 13.56MHZ, 2KBIT

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Nº da peça do fabricante:
RI-I02-112A-03
Código Farnell
1740414
Ficha técnica:
(EN)
Ver todos os documentos técnicos

Descrição geral do produto

RI-I02-112A-03 is a Tag-it HF-I plus transponder inlays consist of 13.56-MHz high-frequency (HF) transponders that are compliant with the ISO/IEC 15693 and ISO/IEC 18000-3 global open standards. These products offer a user accessible memory of 2048 bits, organised in 64 blocks and an extensive command set available in six different antenna shapes with frequency offset for integration into paper, PVC, or other substrates. The Tag-it HF-I plus transponder inlays are manufactured with TI's patented laser tuning process to provide consistent read performance. Prior to delivery, the transponders undergo complete functional and parametric testing in order to provide the high quality that customers have come to expect from TI.
  • ISO/IEC 15693-2, -3, ISO/IEC 18000-3 compliant
  • 13.56-MHz operating frequency and passive resonance frequency (at 25°C) is 13.86MHz ±200kHz
  • 2048-bit user memory in 64-bit × 32-bit blocks
  • User and factory lock per block
  • Application family identifier (AFI)
  • Data storage format identifier (DSFID)
  • Combined inventory read block

Aplicações

System Monitoring, Security, RF Communications, Wireless

Informação do produto

:
Inlay - Rectangle
:
13.56MHz
:
2Kbit
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
Já não é fabricado

No longer stocked:: No Longer Manufactured:: true