Low

TMDSSOLARPEXPKIT - 

Solar Inverter, 20VDC / 50W Non Isolated Design, Built-in Panel Emulator, Single Switch DC-DC Boost

TMDSSOLARPEXPKIT - Solar Inverter, 20VDC / 50W Non Isolated Design, Built-in Panel Emulator, Single Switch DC-DC Boost

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Nº da peça do fabricante:
TMDSSOLARPEXPKIT
Código Farnell
2081116
Ficha técnica:
(EN)
Ver todos os documentos técnicos

Descrição geral do produto

The TMDSSOLARPEXPKIT is a solar explorer development kit based on TMS320F28035 Piccolo microcontroller. This kit is intended to give designers the opportunity to evaluate different power stages used in solar applications in a safe, low voltage environment. This kit also offers designers of single panel off grid applications such as lighting or motor control systems a robust development platform to start from by utilizing the 36Vdc intermediate bus. All of the primary application power stages are controlled with a single C2000 MCU, including a single switch boost stage for maximum power point tracking, a SEPIC battery charging stage, and a grid tie capable DC to AC inverter stage capable of outputting 24Vac. Integrated USB JTAG emulation eliminates the need for external JTAG development hardware. A built in panel emulation circuit also allows designers to evaluate different shading situations without the need for expensive external hardware.
  • 20Vdc/50W non isolated design
  • Built in panel emulator
  • Single switch DC to DC boost for maximum power point tracking
  • 36Vdc intermediary bus
  • 24Vac output inverter stage
  • Isolated USB JTAG built in
  • Ethernet connectivity enabled
  • Full bridge single phase AC inverter
  • Includes built in software based PV emulator and ambient light sensor

Aplicações

Alternative Energy, Lighting, Motor Drive & Control

Conteúdo

Solar explorer base board, F28035 ControlCARD, USB cables, Quick start guide and graphical user interface.

Notas de rodapé

This product meant to be operated in a lab environment only and is not considered to be a finished end product fit for general consumer use.

Avisos

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Informação do produto

:
Texas Instruments
:
TMS320F28
:
Solar Inverter
:
-
:
Solar Explorer Base Board, F28035 Control Card, USB Cables, User Guide
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
A aguardar entrega

Disponível para encomenda em espera com os tempos de entrega apresentados

 
Verificar stock e tempos de entrega
Mais stock disponível na semana com início a 04-02-2019

Contactem-me quando voltar a existir em stock

491,00 € 491.00
Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço
1 + 491,00 €
No longer stocked:: No Longer Manufactured::
Encomenda em espera