Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASMPH-0805-1R0M-T
Order Code4142825
Product RangeASMPH-0805 Series
Technical Datasheet
1,540 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.210 |
| 50+ | €0.174 |
| 250+ | €0.143 |
| 500+ | €0.130 |
| 1500+ | €0.117 |
| 3000+ | €0.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASMPH-0805-1R0M-T
Order Code4142825
Product RangeASMPH-0805 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.11ohm
Self Resonant Frequency60MHz
DC Current Rating1.3A
Inductor Case / Package0805 [2012 Metric]
Product RangeASMPH-0805 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
60MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.11ohm
DC Current Rating
1.3A
Product Range
ASMPH-0805 Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00134
Product traceability