Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV1610P712R04...
Order Code3406907
Product RangeAV16 Series
Also Known As2213775-9
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV1610P712R04...
Order Code3406907
Product RangeAV16 Series
Also Known As2213775-9
Technical Datasheet
Product RangeAV16 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST
Switch OperationMomentary Spring Return
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCTo Be Advised
Alternatives for AV1610P712R04...
1 Product Found
Technical Specifications
Product Range
AV16 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Momentary Spring Return
Actuator / Cap Colour
Natural
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Panel Mount
Illumination Colour
Blue
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793