You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M81714/2-DE1
FEEDBACK MODULE, SOCKET, 10POS, 20AWG
- Manufacturer:
- AMPHENOL PCD AMPHENOL PCD
- Manufacturer Part No:
- M81714/2-DE1
- Order Code:
- 3604644
- Technical Datasheet:
- M81714/2-DE1 Datasheet
Product Range Selector (MIL-T-81714 Series I)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10Contacts
- :
- PEI (Polyetherimide) Body
- :
- Socket
- :
- 20
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 7.5A
- :
- 24AWG
- :
- 20AWG
- :
- -65°C to +200°C
- :
- MIL-T-81714 Series I
Technical Documents (1)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | €37.04 | |
5+ | €33.73 | |
10+ | €32.01 | |
25+ | €30.05 | |
50+ | €27.73 | |
100+ | €27.34 | |
250+ | €26.95 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.