Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-22N
Order Code1788008
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
25 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.420 |
| 5+ | €12.620 |
| 10+ | €11.790 |
| 25+ | €11.000 |
| 50+ | €10.720 |
| 100+ | €10.550 |
| 250+ | €10.460 |
Price for:Each
Minimum: 1
Multiple: 1
€13.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-22N
Order Code1788008
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size22
Cable Diameter Max24.28mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series I & II
For Use WithCircular Connectors - Nickel
Technical Specifications
Connector Shell Size
22
Strain Relief Material
Aluminum
For Use With
Circular Connectors - Nickel
Cable Diameter Max
24.28mm
Product Range
MIL-DTL-38999 Series I & II
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029856
Product traceability