Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-22W
Order Code1787963
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
48 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.850 |
| 5+ | €15.630 |
| 10+ | €15.390 |
| 25+ | €14.470 |
| 50+ | €12.730 |
| 100+ | €12.120 |
| 250+ | €11.510 |
Price for:Each
Minimum: 1
Multiple: 1
€15.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-22W
Order Code1787963
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size22
Cable Diameter Max24.28mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series I & II
For Use WithCircular Connectors - Olive Drab Cadmium
Technical Specifications
Connector Shell Size
22
Strain Relief Material
Aluminum
For Use With
Circular Connectors - Olive Drab Cadmium
Cable Diameter Max
24.28mm
Product Range
MIL-DTL-38999 Series I & II
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391
Product traceability