Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1820-28-A3
Order Code4336838
Product Range1800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €118.070 |
| 5+ | €112.370 |
| 10+ | €100.030 |
| 25+ | €95.900 |
| 50+ | €91.770 |
| 100+ | €87.640 |
Price for:Each
Minimum: 1
Multiple: 1
€118.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1820-28-A3
Order Code4336838
Product Range1800 Series
Technical Datasheet
No. of Poles3 Pole
Peak Surge Current10kA
Continuing Operating Voltage Max55VAC
Suppressor MountingDIN Rail
Product Range1800 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Poles
3 Pole
Continuing Operating Voltage Max
55VAC
Product Range
1800 Series
Peak Surge Current
10kA
Suppressor Mounting
DIN Rail
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
Product traceability