Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0735A-471M
Order Code2374103
Product RangeSRR0735A Series
Technical Datasheet
2,475 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.801 |
| 50+ | €0.576 |
| 100+ | €0.543 |
| 250+ | €0.502 |
| 500+ | €0.476 |
| 1500+ | €0.453 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0735A-471M
Order Code2374103
Product RangeSRR0735A Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)260mA
Inductor ConstructionShielded
Saturation Current (Isat)270mA
Product RangeSRR0735A Series
Power Inductor Case7.3mm x 7.3mm x 3.5mm
Inductor Case / Package-
DC Resistance Max2.8ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SRR0735A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
260mA
Saturation Current (Isat)
270mA
Power Inductor Case
7.3mm x 7.3mm x 3.5mm
DC Resistance Max
2.8ohm
Product Length
7.3mm
Product Height
3.5mm
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073
Product traceability