Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1005-681K
Order Code2333936
Product RangeSRR1005 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.839 |
| 10+ | €0.691 |
| 50+ | €0.630 |
| 100+ | €0.568 |
| 200+ | €0.535 |
| 600+ | €0.502 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-681K
Order Code2333936
Product RangeSRR1005 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)260mA
Inductor ConstructionShielded
Saturation Current (Isat)380mA
Power Inductor Case12.7mm x 10mm x 5.2mm
Product RangeSRR1005 Series
DC Resistance Max2.3ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 10mm x 5.2mm
DC Resistance Max
2.3ohm
Product Length
12.7mm
Product Height
5.2mm
RMS Current (Irms)
260mA
Saturation Current (Isat)
380mA
Product Range
SRR1005 Series
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
Product traceability