Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.340 |
Price for:Each
Minimum: 1
Multiple: 1
€11.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No17-120356
Order Code4699863
Product Range17 Series
Technical Datasheet
LED ColourGreen, Yellow
Mounting Hole Dia8mm
IP / NEMA RatingIP40, IP65
Product Range17 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Yellow
IP / NEMA Rating
IP40, IP65
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
8mm
Product Range
17 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005