Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €80.070 |
10+ | €65.840 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€80.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31856EVSYS#
Order Code2763758
For Use With1455B802
External Height - Metric19.15mm
External Width - Metric72.04mm
External Depth - Metric3.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1455BPLBK-10 from Hammond is a 1455 series black plastic solid bezel. Suitable for use with 1455B802 and 1455B1202 extruded aluminium enclosures.
Contents
10 bezels per pack.
Technical Specifications
For Use With
1455B802
External Width - Metric
72.04mm
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
19.15mm
External Depth - Metric
3.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02