Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.850 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€20.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-3628
Order Code4199372
Product RangeWire-Nut 72 Series
Product RangeWire-Nut 72 Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator ColourBlack
Insulator MaterialPP (Polypropylene)
Technical Specifications
Product Range
Wire-Nut 72 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Insulator Material
PP (Polypropylene)
Termination
Twist On
Wire Size AWG Max
14AWG
Insulator Colour
Black
Technical Docs (2)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate