Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHS1L-R44KMSRM-G
Order Code2832944
Product RangeHS1L Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €185.420 |
Price for:Each
Minimum: 1
Multiple: 1
€185.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS1L-R44KMSRM-G
Order Code2832944
Product RangeHS1L Series
Technical Datasheet
Product RangeHS1L Series
Contact Configuration5PST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max10A
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max8A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HS1L Series
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
250V
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
5PST-NC, SPST-NO
Contact Voltage AC Max
250V
IP Rating
IP67
Contact Current DC Max
8A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45