Print Page
2,116 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.550 |
| 10+ | €0.759 |
| 100+ | €0.544 |
| 500+ | €0.459 |
| 1000+ | €0.424 |
| 5000+ | €0.387 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC018NE2LSATMA1
Order Code2725802
Product RangeOptiMOS
Also Known AsBSC018NE2LS, SP000756336
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id153A
Drain Source On State Resistance1800µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation69W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OptiMOS™ Power-MOSFET
- Optimized for high performance buck converter
- 100% avalanche tested, superior thermal resistance
- N-channel, qualified according to JEDEC for target applications
- 153A maximum continuous drain current (VGS=10V, TC=25°C)
- 25V minimum drain-source breakdown voltage (VGS=0V, ID=1mA)
- Gate threshold voltage range from 1.2 to 2.0V (VDS=VGS, ID=250µA)
- 10nA typical gate-source leakage current (VGS=20V, VDS=0V)
- 140S typical transconductance (VDS<gt/>2 ID RDS(on)max, ID=30A)
- PG-TDSON-8 package, operating temperature range from -55 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
153A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
69W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
25V
Drain Source On State Resistance
1800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
OptiMOS
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSC018NE2LSATMA1
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000389
Product traceability