Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4226A-1L
Order Code4143435
Product Range4226A Series
Technical Datasheet
6 In Stock
8 more incoming. You can reserve stock now
FREE Delivery Available
on orders €75.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €74.170 |
5+ | €67.420 |
10+ | €61.810 |
Price for:Each
Minimum: 1
Multiple: 1
€74.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4226A-1L
Order Code4143435
Product Range4226A Series
Technical Datasheet
Coating TypeInsulating
Coating ApplicationsCoils, Electric Generator Parts, Motor Windings, Transformers
Dispensing MethodCan
Coating ColourTransparent
Volume945ml
Weight904g
Product Range4226A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coating Type
Insulating
Dispensing Method
Can
Volume
945ml
Product Range
4226A Series
Coating Applications
Coils, Electric Generator Parts, Motor Windings, Transformers
Coating Colour
Transparent
Weight
904g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32089099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.985
UN Hazard Code:1263