Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No844AR-900ML
Order Code4143459
Product Range844AR Series
Technical Datasheet
4 In Stock
Need more?
FREE Delivery Available
on orders €75.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €70.130 |
5+ | €63.750 |
10+ | €58.440 |
Price for:Each
Minimum: 1
Multiple: 1
€70.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No844AR-900ML
Order Code4143459
Product Range844AR Series
Technical Datasheet
Coating TypeStatic Dissipative
Coating ApplicationsElectronic Assemblies, PCBs
Dispensing MethodCan
Coating Colour-
Volume850ml
Weight799g
Product Range844AR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coating Type
Static Dissipative
Dispensing Method
Can
Volume
850ml
Product Range
844AR Series
Coating Applications
Electronic Assemblies, PCBs
Coating Colour
-
Weight
799g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.14
UN Hazard Code:1950