Print Page
25,109 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.174 |
| 250+ | €0.171 |
| 750+ | €0.167 |
| 2000+ | €0.164 |
| 5000+ | €0.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-70-0058
Order Code1756647
Product RangeSPOX 5103
Also Known As5103PBT, GTIN UPC EAN: 800753534797
Technical Datasheet
Product RangeSPOX 5103
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 5102 & Mini-SPOX 5207 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
Alternatives for 08-70-0058
1 Product Found
Product Overview
The 08-70-0058 is a SPOX™ female crimp terminal made of phosphor bronze with tin-plated finish. It can be used with 5102 the crimp and 5207 mini SPOX housing. It accepts 22 to 28AWG wire. The unique low-profile design of the SPOX blind-mate interface (BMI) allows for a mated stack distance of only 11mm. Utilizing proven SPOX-style contacts for high reliability, the products are suitable for situations requiring highly reliable tin interfaces.
- Current rating per contact is 3A
- Voltage (maximum) is 250V
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX 5103
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex 5102 & Mini-SPOX 5207 Series Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111