Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1200+ | €1.890 |
Price for:Each
Minimum: 1200
Multiple: 1200
€2,268.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Combo
Frequency Max
6GHz
Gain
4.2dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
3GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
146186
Technical Docs (2)
Alternatives for 146186-0200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635