Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT-31G-1.0A1-135
Order Code1758388
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency1kHz
Resonant Resistance0
Capacitance60000pF
External Diameter31mm
External Height0
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
1kHz
Capacitance
60000pF
External Height
0
SVHC
No SVHC (17-Jan-2023)
Element Type
Piezo
Resonant Resistance
0
External Diameter
31mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000802