Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPF11-220VAC
Order Code3908908
Product RangeDPF11 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €714.230 |
Price for:Each
Minimum: 1
Multiple: 1
€714.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPF11-220VAC
Order Code3908908
Product RangeDPF11 Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionFrequency
Meter Range10kHz
Digit Height13.97mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max220VAC
Operating Temperature Min0°C
Operating Temperature Max54°C
Product RangeDPF11 Series
Technical Specifications
No. of Digits / Alpha
6
Meter Range
10kHz
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
DPF11 Series
Meter Function
Frequency
Digit Height
13.97mm
Panel Cutout Width
92mm
Supply Voltage Max
220VAC
Operating Temperature Max
54°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.898112