Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC103B-3K
Order Code4016234
Product RangeLC103B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €425.100 |
Price for:Each
Minimum: 1
Multiple: 1
€425.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC103B-3K
Order Code4016234
Product RangeLC103B Series
Technical Datasheet
Load Cell TypeS-Beam
Load Capacity3000lb
Weight Capacity3000lbf
Supply Voltage12VDC
Excitation Voltage Min5VDC
Excitation Voltage Max18VDC
Cell Output mV / V3
Sensor Output TypeRatiometric
Connection Type4 Conductor Cable
Linearity± 0.035 %
Cable Length - Metric6m
Cable Length - Imperial20ft
Operating Temperature Min-35°C
Operating Temperature Max65°C
Product RangeLC103B Series
Technical Specifications
Load Cell Type
S-Beam
Weight Capacity
3000lbf
Excitation Voltage Min
5VDC
Cell Output mV / V
3
Connection Type
4 Conductor Cable
Cable Length - Metric
6m
Operating Temperature Min
-35°C
Product Range
LC103B Series
Load Capacity
3000lb
Supply Voltage
12VDC
Excitation Voltage Max
18VDC
Sensor Output Type
Ratiometric
Linearity
± 0.035 %
Cable Length - Imperial
20ft
Operating Temperature Max
65°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.401624