Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoSP-005-1
Order Code3872817
Technical Datasheet
SVHCNo SVHC (17-Jan-2022)
Product Overview
SP-005 series is a thermocouple and RTD temperature smart probe with discrete I/O provides an easy way to integrate user thermocouple and RTD probe to the Omega Link Ecosystem. The SP-005 accepts standard M12 thermocouples and RTDs through its M12 4-pin connector and Omega Link Smart Interfaces through its M12 8-pin connector. It features 2 configurable digital I/O pins. This can be used for a myriad of applications including driving relays, physical alarms, or sensing dry contacts like door switches. This can also be utilized as an edge controller, with autonomous independent decision-making capabilities to generate local alarms or provide control outputs based on sensor inputs.
- 2 x thermocouple, 1 x RTD
- Software configurable through SYNC configuration software
- 2 x digital I/O
- Modular M12 construction
- Smart core enabled data logging, integrated alarm and control, plug and play device detection
- 2.8VDC to 3.3VDC input power
- Operating temperature range from -40 to 85°C
- Dimension is 22.1mm W x 96.7mm L
- Compatible with OEG, SYNC configuration software, Omega Link cloud and modbus networks
Technical Specifications
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359