Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-LS3PW 2M
Order Code3413973
Product RangeE3S-LS3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €169.690 |
Price for:Each
Minimum: 1
Multiple: 1
€169.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-LS3PW 2M
Order Code3413973
Product RangeE3S-LS3 Series
Technical Datasheet
Sensing Range Max60mm
Sensor Output TypePNP Open Collector
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeE3S-LS3 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
60mm
Supply Voltage DC Min
12V
Product Range
E3S-LS3 Series
Sensor Output Type
PNP Open Collector
Supply Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08