Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ12ZQF1R8U
Order Code2797502
Product RangeERJ-12Z Series
Technical Datasheet
15,275 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.290 |
100+ | €0.266 |
500+ | €0.205 |
1000+ | €0.171 |
2500+ | €0.156 |
5000+ | €0.146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ12ZQF1R8U
Order Code2797502
Product RangeERJ-12Z Series
Technical Datasheet
Resistance1.8ohm
Product RangeERJ-12Z Series
Resistor Case / Package2010 [5025 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
ERJ 12Z series is a low resistance type thick film chip resistor. It realizes both low-resistance & high-precision by original thick film resistive element & special electrode structure.
- High power type/standard type
- Current sensing resistor
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Realize high-power by double-sided resistive elements structure
- AEC-Q200 Grade 0 compliant
Technical Specifications
Resistance
1.8ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-12Z Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability