Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0805470
Order Code3242150
Product RangeBMK
Also Known As0805470 (BMK 20X 8 WH)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0805470
Order Code3242150
Product RangeBMK
Also Known As0805470 (BMK 20X 8 WH)
Technical Datasheet
Label TypeSelf Adhesive
Label Height8mm
Label Width20mm
Label Diameter-
Label ColourWhite
Pack Quantity270
Product RangeBMK
SVHCNo SVHC (21-Jan-2025)
Alternatives for 0805470
1 Product Found
Technical Specifications
Label Type
Self Adhesive
Label Width
20mm
Label Colour
White
Product Range
BMK
Label Height
8mm
Label Diameter
-
Pack Quantity
270
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01984