Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No6283-C-60
Order Code2982960
Product Range6283-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.430 |
| 3+ | €30.840 |
| 10+ | €28.940 |
Price for:Each
Minimum: 1
Multiple: 1
€32.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6283-C-60
Order Code2982960
Product Range6283-C Series
Technical Datasheet
Test Connector Type A4mm Dual Banana Plug, Shrouded
Test Connector Type B4mm Dual Banana Plug, Shrouded
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourBlack, Red
Current Rating-
Voltage Rating600Vrms
Product Range6283-C Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6283-C-60 is a Test Lead with 2x shrouded banana plug to 2x shrouded banana plug connection. The banana plug has nickel-plated brass body, nickel-plated beryllium copper springs, polypropylene inner insulation and nylon safety shrouds. It accepts RG58C/U cable.
- Designed to use with all standard 4mm diameter shrouded banana jacks spaced at 19mm
- Double banana plugs can be used with most digital multimeters
- Offset design and colour-coded black and red safety shrouds eliminate wrong polarity connections
- Manufactured to comply with the latest safety standards
- Moulded strain relief increases reliability and durability of the cable
- 55°C maximum operating temperature
Technical Specifications
Test Connector Type A
4mm Dual Banana Plug, Shrouded
Lead Length - Imperial
59"
Insulator Colour
Black, Red
Voltage Rating
600Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Dual Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
-
Product Range
6283-C Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109