Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
5+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoA25LR BLACK
Order Code3762935
Conduit Component TypeAdapter
Converts From-
Converts To-
Conduit Material-
For Use WithPro Power Round 25mm Adaptor
Product Range-
Product Overview
Adaptor suitable for use with Pro-Power round conduit.
- 25mm black male adaptor
Technical Specifications
Conduit Component Type
Adapter
Converts To
-
For Use With
Pro Power Round 25mm Adaptor
Converts From
-
Conduit Material
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39172310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01