Print Page
Image is for illustrative purposes only. Please refer to product description.
463 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.300 |
| 10+ | €1.800 |
| 100+ | €1.600 |
| 250+ | €1.540 |
| 500+ | €1.510 |
Price for:Each
Minimum: 1
Multiple: 1
€2.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDCA-17-01
Order Code2779696
Technical Datasheet
Accessory TypeDust Cap
For Use WithSamtec SCPU Series USB Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DCA-17-01 is a Dust Cap for use with Samtec SCPU series USB connectors. Nylon 6.6 (polyamide 6.6) connector body, LDPE strap, polyamide 6.6 cap and silicone O-ring construction.
- 12-inch.lbs Torque for SCN-17-04
- 6mm Minimum bend radius
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Samtec SCPU Series USB Connectors
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804