Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €561.550 |
Price for:Each
Minimum: 1000
Multiple: 1000
€561,550.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No10238153
Order Code1893916
Technical Datasheet
Rack U Height12U
Enclosure MaterialSteel
Cabinet StyleWall Mount
External Height - Metric612mm
External Width - Metric345mm
External Depth - Metric280mm
External Height - Imperial24.09"
External Width - Imperial13.58"
External Depth - Imperial11.02"
Product Range-
Product Overview
The 10238153 is an Epcase 10-inch Wall-mount Enclosure made of steel with paint finish. The cable entry possible from above or below, opening can be sealed with a brush strip.
- IP20 Protection rating
- Simple design and assembly
- Multi-functional wall case with hinged side panels
- 10" slide mount is depth-adjustable in 25-mm increments
Applications
Industrial
Notes
Lever handle and DIN profile half cylinder cannot be retrofitted.
Technical Specifications
Rack U Height
12U
Cabinet Style
Wall Mount
External Width - Metric
345mm
External Height - Imperial
24.09"
External Depth - Imperial
11.02"
Enclosure Material
Steel
External Height - Metric
612mm
External Depth - Metric
280mm
External Width - Imperial
13.58"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14